Male Insert Gray 3+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380052601

DigiKey Part Number
1195-4816-ND
Manufacturer
Manufacturer Product Number
09380052601
Description
INSERT MALE 3+2POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert Gray 3+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380052601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Operating Temperature
-40°C ~ 125°C
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
3+2+Ground
Base Product Number
Size
24HPR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,813.94000¥1,813.94
10¥1,542.03200¥15,420.32
25¥1,445.62200¥36,140.55
50¥1,390.91080¥69,545.54
Manufacturers Standard Package