Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400240392

DigiKey Part Number
1195-09400240392-ND
Manufacturer
Manufacturer Product Number
09400240392
Description
24B HPR BULKHEAD REAR FIT HOUSIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 1.256" H (192.00mm x 58.00mm x 31.90mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥698.26000¥698.26
10¥593.56900¥5,935.69
25¥556.42840¥13,910.71
50¥529.89740¥26,494.87
100¥504.64010¥50,464.01
Manufacturers Standard Package