Hood - Coupling Connector Top or Bottom Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370161730

DigiKey Part Number
09370161730-ND
Manufacturer
Manufacturer Product Number
09370161730
Description
CONN HOOD CPLNG BOTTOM SZ16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370161730 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,059.09000¥3,059.09
Manufacturers Standard Package