Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09370160391

DigiKey Part Number
1195-09370160391-ND
Manufacturer
Manufacturer Product Number
09370160391
Description
16B MARINE BULKHEAD REAR FIT HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370160391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
4.689" L x 2.165" W x 1.354" H (119.10mm x 55.00mm x 34.40mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,558.02000¥1,558.02
10¥1,324.44600¥13,244.46
25¥1,241.61640¥31,040.41
50¥1,182.44680¥59,122.34
Manufacturers Standard Package