5 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352310421

DigiKey Part Number
1195-09352310421-ND
Manufacturer
HARTING
Manufacturer Product Number
09352310421
Description
HAN PUSHPULL POWER PLUG 4_0 CRIM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
09352310421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-40°C ~ 70°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.50000¥221.50
Manufacturers Standard Package