5 Position Rectangular Insert Connector Push In with Lock 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352320331

DigiKey Part Number
1195-4807-ND
Manufacturer
HARTING
Manufacturer Product Number
09352320331
Description
CONN INSERT 5P PUSH IN 14-20AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Insert Connector Push In with Lock 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09352320331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Mounting Type
Panel Mount
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Push In with Lock
Part Status
Active
Wire Type
Discrete
Connector Type
Insert
Wire Gauge
14-20 AWG
Contact Type
Male Pin
Features
Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.40000¥307.40
10¥261.27400¥2,612.74
25¥244.92080¥6,123.02
50¥233.23880¥11,661.94
100¥222.11560¥22,211.56
250¥208.22660¥52,056.65
Manufacturers Standard Package