


09352320421 | |
|---|---|
DigiKey Part Number | 1195-4808-ND |
Manufacturer | |
Manufacturer Product Number | 09352320421 |
Description | CONN 5POS PUSH IN 14-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Rectangular Connector Push In with Lock 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09352320421 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Push In with Lock |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14-20 AWG |
Contact Type Female Socket | Features IP65/IP67 |
Number of Positions 5 (4 + PE) | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.06000 | ¥308.06 |
| 10 | ¥261.82800 | ¥2,618.28 |
| 25 | ¥245.43680 | ¥6,135.92 |
| 50 | ¥233.72820 | ¥11,686.41 |
| 100 | ¥222.58120 | ¥22,258.12 |
| 250 | ¥208.66392 | ¥52,165.98 |
















