


09352320401 | |
|---|---|
DigiKey Part Number | 1195-3685-ND |
Manufacturer | |
Manufacturer Product Number | 09352320401 |
Description | CONN INSERT 5P PUSH IN 14-20AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Insert Connector Push In with Lock 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09352320401 Models |
Category | Number of Positions 5 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Push In with Lock |
Part Status Active | Wire Type Discrete |
Connector Type Insert | Wire Gauge 14-20 AWG |
Contact Type Female Socket | Features Strain Relief |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥511.83000 | ¥511.83 |
| 10 | ¥435.05100 | ¥4,350.51 |
| 25 | ¥407.82320 | ¥10,195.58 |
| 50 | ¥388.37560 | ¥19,418.78 |
| 100 | ¥369.86150 | ¥36,986.15 |
















