5 Rectangular Connectors - Housings Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352340332

DigiKey Part Number
09352340332-ND
Manufacturer
HARTING
Manufacturer Product Number
09352340332
Description
CONN HSG 5POS HAN PUSHPULL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
EDA/CAD Models
09352340332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Mfr
Fastening Type
Push-Pull
Series
Color
Black
Packaging
Bulk
Insulation Material
Thermoplastic
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Number of Positions
Note
Contacts Sold Separately
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.59000¥303.59
Manufacturers Standard Package