5 Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352320311

DigiKey Part Number
09352320311-ND
Manufacturer
HARTING
Manufacturer Product Number
09352320311
Description
CONN HSG 5POS METAL RECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings
Datasheet
 Datasheet
EDA/CAD Models
09352320311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Push In with Lock
Mfr
Fastening Type
Push-Pull
Series
Features
Mounting Flange
Packaging
Bulk
Insulation Material
Zinc Die Cast
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.75000¥358.75
10¥304.94000¥3,049.40
25¥285.85080¥7,146.27
50¥272.21520¥13,610.76
100¥259.23540¥25,923.54
250¥243.02808¥60,757.02
Manufacturers Standard Package