5 Position Rectangular Insert Connector Push In with Lock 16-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352340331

DigiKey Part Number
09352340331-ND
Manufacturer
Manufacturer Product Number
09352340331
Description
CONN INSERT 5P PUSH IN 16-30AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Insert Connector Push In with Lock 16-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
09352340331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Mounting Type
Panel Mount
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Push In with Lock
Part Status
Active
Wire Type
Discrete
Connector Type
Insert
Wire Gauge
16-30 AWG
Contact Type
Male Pin
Features
Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.88000¥352.88
Manufacturers Standard Package