09352310332 | ||
---|---|---|
DigiKey Part Number | 09352310332-ND | |
Manufacturer | ||
Manufacturer Product Number | 09352310332 | |
Description | CONN HSG 5POS HAN PUSHPULL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 09352310332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.87000 | ¥162.87 |