5 Position Rectangular Housing Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352340312

DigiKey Part Number
09352340312-ND
Manufacturer
Manufacturer Product Number
09352340312
Description
CONN HSG 5POS HAN PUSHPULL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector
Datasheet
 Datasheet
EDA/CAD Models
09352340312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Push-Pull
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Note
Contacts Sold Separately
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥457.25000¥457.25
Manufacturers Standard Package