
09309160301 | |
|---|---|
DigiKey Part Number | 1195-09309160301-ND |
Manufacturer | |
Manufacturer Product Number | 09309160301 |
Description | 16B SCP BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.67000 | ¥342.67 |




























