Hood Connector Top Entry PG42 32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG42 32B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09300320423

DigiKey Part Number
1195-4735-ND
Manufacturer
Manufacturer Product Number
09300320423
Description
CONN HOOD TOP ENTRY SZ32B PG42
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG42 32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300320423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG42
Manufacturer
HARTING
Size / Dimension
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
32B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥939.35000¥939.35
10¥798.45800¥7,984.58
25¥748.51240¥18,712.81
50¥712.82500¥35,641.25
100¥678.85660¥67,885.66
Manufacturers Standard Package