Base - Box Mount Connector Side Entry PG42 32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG42 32B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09300320273

DigiKey Part Number
09300320273-ND
Manufacturer
HARTING
Manufacturer Product Number
09300320273
Description
CONN BASE SIDE ENTRY SZ32B PG42
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG42 32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300320273 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG42
Manufacturer
HARTING
Size / Dimension
4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
32B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,582.77000¥1,582.77
Manufacturers Standard Package