Base - Box Mount Connector Side Entry PG36 32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG36 32B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09300320232

DigiKey Part Number
1195-4732-ND
Manufacturer
HARTING
Manufacturer Product Number
09300320232
Description
CONN BASE SIDE ENTRY SZ32B PG36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG36 32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300320232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG36
Manufacturer
HARTING
Size / Dimension
4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
32B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,070.75000¥1,070.75
10¥910.20200¥9,102.02
25¥853.27200¥21,331.80
50¥812.59920¥40,629.96
100¥777.36840¥77,736.84
Manufacturers Standard Package