



09300161290 | |
|---|---|
DigiKey Part Number | 1195-6018-ND |
Manufacturer | |
Manufacturer Product Number | 09300161290 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161290 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥367.07000 | ¥367.07 |
| 10 | ¥311.96200 | ¥3,119.62 |
| 25 | ¥292.43480 | ¥7,310.87 |
| 50 | ¥278.48700 | ¥13,924.35 |
| 100 | ¥265.20850 | ¥26,520.85 |
| 250 | ¥248.62492 | ¥62,156.23 |























