
09200161441 | |
|---|---|
DigiKey Part Number | 1195-1818-ND |
Manufacturer | |
Manufacturer Product Number | 09200161441 |
Description | CONN HOOD TOP ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200161441 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.130" L x 1.161" W x 1.850" H (79.50mm x 29.50mm x 47.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.73000 | ¥231.73 |
| 10 | ¥196.98700 | ¥1,969.87 |
| 25 | ¥184.65280 | ¥4,616.32 |
| 50 | ¥175.84160 | ¥8,792.08 |
| 100 | ¥167.45410 | ¥16,745.41 |
| 250 | ¥156.98132 | ¥39,245.33 |
| 500 | ¥149.49968 | ¥74,749.84 |































