



09200031643 | |
|---|---|
DigiKey Part Number | 1195-4616-ND |
Manufacturer | |
Manufacturer Product Number | 09200031643 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031643 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.91000 | ¥122.91 |
| 10 | ¥104.45100 | ¥1,044.51 |
| 30 | ¥96.65667 | ¥2,899.70 |
| 50 | ¥93.23440 | ¥4,661.72 |
| 100 | ¥88.78510 | ¥8,878.51 |
| 250 | ¥83.23084 | ¥20,807.71 |
| 500 | ¥79.26206 | ¥39,631.03 |
| 1,000 | ¥75.48379 | ¥75,483.79 |














