Base - Panel Mount Connector Bottom Entry A3 IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030805

DigiKey Part Number
1195-09200030805-ND
Manufacturer
HARTING
Manufacturer Product Number
09200030805
Description
HAN 3A-HBMA-SL-BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry A3 IP44
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Blue
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥132.10300¥1,321.03
Manufacturers Standard Package