Hood - Coupling Connector PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030727

DigiKey Part Number
1195-4612-ND
Manufacturer
Manufacturer Product Number
09200030727
Description
CONN HOOD CPLNG BOTTOM SZ3A PG11
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector PG11 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030727 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
HARTING
Size / Dimension
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood - Coupling
Housing Material
Thermoplastic
Size
3A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.54000¥100.54
10¥85.44600¥854.46
30¥79.07200¥2,372.16
50¥76.27080¥3,813.54
100¥72.63100¥7,263.10
250¥68.08588¥17,021.47
500¥64.83942¥32,419.71
1,000¥61.74849¥61,748.49
Manufacturers Standard Package