
09200030427 | |
|---|---|
DigiKey Part Number | 1195-5740-ND |
Manufacturer | |
Manufacturer Product Number | 09200030427 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030427 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Thermoplastic |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.40000 | ¥52.40 |
| 10 | ¥44.55400 | ¥445.54 |
| 30 | ¥41.22633 | ¥1,236.79 |
| 50 | ¥39.76660 | ¥1,988.33 |
| 100 | ¥37.86740 | ¥3,786.74 |
| 250 | ¥35.49724 | ¥8,874.31 |
| 500 | ¥33.99470 | ¥16,997.35 |





























