
09200030330 | |
|---|---|
DigiKey Part Number | 1195-09200030330-ND |
Manufacturer | |
Manufacturer Product Number | 09200030330 |
Description | 3A BLACK PLASTIC HOUSING STRAIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030330 Models |
Category | Size A3 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥78.79300 | ¥787.93 |
























