
09200030227 | |
|---|---|
DigiKey Part Number | 09200030227-ND |
Manufacturer | |
Manufacturer Product Number | 09200030227 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030227 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Base - Panel Mount 90° | Housing Material Thermoplastic |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.14000 | ¥97.14 |
| 10 | ¥82.52600 | ¥825.26 |
| 30 | ¥76.36467 | ¥2,290.94 |
| 50 | ¥73.66000 | ¥3,683.00 |
| 100 | ¥70.14450 | ¥7,014.45 |
| 250 | ¥65.75500 | ¥16,438.75 |
| 500 | ¥62.61938 | ¥31,309.69 |
| 1,000 | ¥59.63416 | ¥59,634.16 |

























