
09185647803 | |
|---|---|
DigiKey Part Number | 1195-4581-ND |
Manufacturer | |
Manufacturer Product Number | 09185647803 |
Description | CONN RCPT 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185647803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 64 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.94000 | ¥51.94 |
| 50 | ¥39.39000 | ¥1,969.50 |
| 100 | ¥37.51020 | ¥3,751.02 |
| 500 | ¥33.48438 | ¥16,742.19 |
| 1,000 | ¥31.88745 | ¥31,887.45 |




























