Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180647010

DigiKey Part Number
09180647010-ND
Manufacturer
Manufacturer Product Number
09180647010
Description
CBL RIBN 64COND 0.05 BLK 328.1'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
3.200" (81.28mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable, Round Jacket
Operating Temperature
-20°C ~ 105°C
Number of Conductors
64
Conductor Material
Copper, Tinned
Pitch
Insulation Resistance
100MOhms
Length
328.1' (100.00m)
First Conductor Mark
Red
Wire Gauge
28 AWG
Current Rating (Amps)
1.3 A
Conductor Strand
7 Strands / 0.0035"
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36,609.61000¥36,609.61
Manufacturers Standard Package
Alternate Length
CBL RIBN 64COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: ¥12,222.67000