
09181649422 | |
|---|---|
DigiKey Part Number | 09181649422-ND |
Manufacturer | |
Manufacturer Product Number | 09181649422 |
Description | CONN DIP HDR IDC 64POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181649422 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Number of Positions Loaded All |
Number of Positions 64 | Base Product Number |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥33.72560 | ¥1,686.28 |








