
09180647004 | |
|---|---|
DigiKey Part Number | 09180647004-ND |
Manufacturer | |
Manufacturer Product Number | 09180647004 |
Description | CBL RIBN 64COND 0.05 GRAY 328.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 3.187" (80.94mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 328.1' (100.00m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥90.83520 | ¥9,083.52 |









