
09181649622 | |
|---|---|
DigiKey Part Number | 1195-1662-ND |
Manufacturer | |
Manufacturer Product Number | 09181649622 |
Description | CONN DIP HDR IDC 64POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181649622 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 64 | Number of Positions Loaded All |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥22.95800 | ¥229.58 |
| 25 | ¥21.51520 | ¥537.88 |
| 50 | ¥20.48640 | ¥1,024.32 |
| 100 | ¥19.50730 | ¥1,950.73 |
| 250 | ¥18.28528 | ¥4,571.32 |
| 500 | ¥17.41264 | ¥8,706.32 |
| 1,000 | ¥16.58184 | ¥16,581.84 |
| 2,500 | ¥15.54455 | ¥38,861.38 |








