
09185646924 | |
|---|---|
DigiKey Part Number | 1195-4578-ND |
Manufacturer | |
Manufacturer Product Number | 09185646924 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185646924 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.650" (16.51mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.74000 | ¥77.74 |
| 50 | ¥58.95520 | ¥2,947.76 |
| 100 | ¥56.14170 | ¥5,614.17 |
| 500 | ¥50.11800 | ¥25,059.00 |
| 1,000 | ¥47.72855 | ¥47,728.55 |










