Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185646913

DigiKey Part Number
1195-7017-ND
Manufacturer
Manufacturer Product Number
09185646913
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185646913 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Short
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
50¥48.17620¥2,408.81
100¥45.87640¥4,587.64
500¥40.95328¥20,476.64
1,000¥39.00070¥39,000.70
Manufacturers Standard Package