Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
09185647323 (bottom)

09185647323

DigiKey Part Number
1195-4579-ND
Manufacturer
Manufacturer Product Number
09185647323
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185647323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.242" (6.15mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.366" (9.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.13000¥48.13
50¥36.50920¥1,825.46
100¥34.76600¥3,476.60
500¥31.03454¥15,517.27
1,000¥29.55425¥29,554.25
Manufacturers Standard Package