Similar

09185647322 | |
|---|---|
DigiKey Part Number | 09185647322-ND |
Manufacturer | |
Manufacturer Product Number | 09185647322 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185647322 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1761679-7 | TE Connectivity AMP Connectors | 0 | 3-1761679-7-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥69.39800 | ¥3,469.90 |









