
09140013071 | |
|---|---|
DigiKey Part Number | 1195-09140013071-ND |
Manufacturer | |
Manufacturer Product Number | 09140013071 |
Description | HAN PE-MODULE MALE CRIMP MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.24000 | ¥346.24 |










