
967541-1 | |
|---|---|
DigiKey Part Number | 17-967541-1TR-ND - Tape & Reel (TR) 17-967541-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 967541-1 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 967541-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.42400 | ¥34.24 |
| 25 | ¥3.20840 | ¥80.21 |
| 50 | ¥3.05480 | ¥152.74 |
| 100 | ¥2.90920 | ¥290.92 |
| 250 | ¥2.72660 | ¥681.65 |
| 500 | ¥2.59628 | ¥1,298.14 |
| 1,000 | ¥2.47232 | ¥2,472.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.14989 | ¥7,524.62 |
| 7,000 | ¥2.04730 | ¥14,331.10 |
| 10,500 | ¥1.98958 | ¥20,890.59 |
| 17,500 | ¥1.91921 | ¥33,586.18 |
| 24,500 | ¥1.87421 | ¥45,918.14 |
| 35,000 | ¥1.82768 | ¥63,968.80 |










