09120080303 | |
---|---|
DigiKey Part Number | 1195-5987-ND |
Manufacturer | |
Manufacturer Product Number | 09120080303 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09120080303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.807" L x 1.142" W x 0.728" H (45.90mm x 29.00mm x 18.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.05000 | ¥198.05 |
10 | ¥173.42900 | ¥1,734.29 |
30 | ¥165.93767 | ¥4,978.13 |
50 | ¥160.58540 | ¥8,029.27 |
100 | ¥155.23280 | ¥15,523.28 |
250 | ¥146.66816 | ¥36,667.04 |
500 | ¥142.38610 | ¥71,193.05 |