Male Insert without Contacts Gray 7 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120075001

DigiKey Part Number
1195-09120075001-ND
Manufacturer
Manufacturer Product Number
09120075001
Description
HAN Q 7/0 PUSH-IN MALE INSERT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 7 Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Contact Material
Copper Alloy
Number of Positions
7
Contact Finish
Silver
Size
A3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.44000¥225.44
10¥191.57200¥1,915.72
30¥177.28400¥5,318.52
50¥171.00920¥8,550.46
100¥162.85350¥16,285.35
250¥152.66784¥38,166.96
500¥145.39126¥72,695.63
Manufacturers Standard Package