09100123101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09100123101
Han® 1A Heavy Duty Power Connectors
Han® 1A New Product Introduction

09100123101

DigiKey Part Number
1195-09100123101-ND
Manufacturer
Manufacturer Product Number
09100123101
Description
CONN 1A 12PIN FEMALE CRIMP INSER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Black 12 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09100123101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
12
Size
1A
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
6.5A
Contact Type
-
Operating Temperature
-30°C ~ 90°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.69000¥87.69
10¥74.49000¥744.90
25¥69.82280¥1,745.57
50¥66.48920¥3,324.46
100¥63.31580¥6,331.58
250¥59.35320¥14,838.30
500¥56.52252¥28,261.26
1,000¥53.82800¥53,828.00
Manufacturers Standard Package