96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
09038966921
09038966921
Top 5 Reasons to Use DIN 41 612

09038966921

DigiKey Part Number
1195-6615-ND
Manufacturer
Manufacturer Product Number
09038966921
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09038966921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.32000¥99.32
20¥80.36950¥1,607.39
40¥76.53225¥3,061.29
60¥74.37250¥4,462.35
100¥71.74000¥7,174.00
260¥67.06573¥17,437.09
500¥64.04438¥32,022.19
1,000¥60.99128¥60,991.28
Manufacturers Standard Package