02011602102 | ||
---|---|---|
DigiKey Part Number | 1195-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 02011602102 | |
Description | CONN DIN HDR 160POS PCB RA | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 02011602102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.44000 | ¥208.44 |
10 | ¥182.54300 | ¥1,825.43 |
25 | ¥174.65560 | ¥4,366.39 |
50 | ¥169.02060 | ¥8,451.03 |
100 | ¥163.38740 | ¥16,338.74 |
250 | ¥154.37252 | ¥38,593.13 |
500 | ¥149.86524 | ¥74,932.62 |