PPFS19010BK2 | ||
---|---|---|
DigiKey Part Number | HM5605-ND | |
Manufacturer | ||
Manufacturer Product Number | PPFS19010BK2 | |
Description | PANEL FRONT 19X10.5X0.06" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.060" H (482.60mm x 265.94mm x 1.52mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PPFS19010BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.060" H (482.60mm x 265.94mm x 1.52mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.06000 | ¥313.06 |
10 | ¥276.23000 | ¥2,762.30 |
100 | ¥248.60550 | ¥24,860.55 |