RCKVD12UBK1 | ||
---|---|---|
DigiKey Part Number | 164-RCKVD12UBK1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCKVD12UBK1 | |
Description | 12U VENTED DOOR FOR RCK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 25.880" L x 23.600" W x 0.840" H (657.35mm x 599.44mm x 21.34mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 25.880" L x 23.600" W x 0.840" H (657.35mm x 599.44mm x 21.34mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RCKD Series | |
Ventilation | Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,811.30000 | ¥1,811.30 |
5 | ¥1,778.95000 | ¥8,894.75 |
10 | ¥1,746.60800 | ¥17,466.08 |
25 | ¥1,720.73480 | ¥43,018.37 |
50 | ¥1,681.92300 | ¥84,096.15 |