PBPA19007BK2 | ||
---|---|---|
DigiKey Part Number | HM775-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19007BK2 | |
Description | PANEL FRONT 19X7X0.13" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PBPA19007BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.47000 | ¥323.47 |
5 | ¥304.44600 | ¥1,522.23 |
10 | ¥285.41400 | ¥2,854.14 |
25 | ¥266.38520 | ¥6,659.63 |
50 | ¥261.62680 | ¥13,081.34 |
100 | ¥256.87090 | ¥25,687.09 |
250 | ¥253.06532 | ¥63,266.33 |