RCK12U32BK | ||
---|---|---|
DigiKey Part Number | 164-RCK12U32BK-ND | |
Manufacturer | ||
Manufacturer Product Number | RCK12U32BK | |
Description | 12U 24W 32D KNOCKDOWN CABINET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 32.000" L x 24.000" W x 26.440" H (812.80mm x 609.60mm x 671.58mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 29.560" L x 18.350" W x 21.060" H (750.82mm x 466.09mm x 534.92mm) | |
Dimensions - Overall | 32.000" L x 24.000" W x 26.440" H (812.80mm x 609.60mm x 671.58mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,914.38000 | ¥6,914.38 |
5 | ¥6,758.38800 | ¥33,791.94 |
10 | ¥6,654.40500 | ¥66,544.05 |