PBPA19008BK2 | ||
---|---|---|
DigiKey Part Number | HM776-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19008BK2 | |
Description | PANEL FRONT 19X8.7X0.13" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PBPA19008BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
Featured Product | PBPA Series Aluminum Rack Panels |
CAD Models | PBPA19008BK2 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7612.90.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.81000 | ¥358.81 |
5 | ¥336.43200 | ¥1,682.16 |
10 | ¥313.99700 | ¥3,139.97 |
25 | ¥308.39000 | ¥7,709.75 |
50 | ¥302.78500 | ¥15,139.25 |
100 | ¥298.29890 | ¥29,829.89 |
250 | ¥291.57012 | ¥72,892.53 |
Attribute | Description |
---|---|
Other Names | HM776 |
Standard Package | 1 |