
EN4SD161210LG | |
|---|---|
DigiKey Part Number | EN4SD161210LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD161210LG |
Description | BOX STEEL GRAY 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD161210LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 12.000" W (406.40mm x 304.80mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,509.49000 | ¥2,509.49 |
| 5 | ¥2,248.21400 | ¥11,241.07 |





