Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1612

DigiKey Part Number
HM5414-ND
Manufacturer
Manufacturer Product Number
EP1612
Description
PANEL STEEL 14.2X10.2" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) White
Datasheet
 Datasheet
EDA/CAD Models
EP1612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
14.200" L x 10.200" W (360.68mm x 259.08mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.95000¥275.95
5¥232.45000¥1,162.25
10¥216.06000¥2,160.60
25¥196.25720¥4,906.43
50¥182.57100¥9,128.55
100¥172.99650¥17,299.65
Manufacturers Standard Package