Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 18.900" L x 12.000" W (480.06mm x 304.80mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST161208SS

DigiKey Part Number
ST161208SS-ND
Manufacturer
Manufacturer Product Number
ST161208SS
Description
BOX S STL NATURAL 18.9"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 18.900" L x 12.000" W (480.06mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
ST161208SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Slanted Top
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
18.900" L x 12.000" W (480.06mm x 304.80mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Weight
23 lbs (10.4 kg)
Area (L x W)
227in² (1465cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,223.47000¥8,223.47
Manufacturers Standard Package