ADSV3642BK | ||
---|---|---|
DigiKey Part Number | HM2331-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSV3642BK | |
Description | ADJUSTABLE SHELF | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 42.000" W x 1.720" H (482.60mm x 1066.80mm x 43.69mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ADSV3642BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 42.000" W x 1.720" H (482.60mm x 1066.80mm x 43.69mm) | |
Features | Adjustable | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,269.91000 | ¥1,269.91 |
5 | ¥1,185.23800 | ¥5,926.19 |
10 | ¥1,164.07000 | ¥11,640.70 |
25 | ¥1,142.90560 | ¥28,572.64 |
50 | ¥1,125.97440 | ¥56,298.72 |